+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ALPS
Manufacturer | ALPS | |
Type of potentiometer | mounting | |
Resistance | 5kΩ | |
Kind of potentiometer | single turn | |
Power | 50mW | |
Characteristics | linear | |
Body dimensions | Ø46x22.2mm | |
Leads | for PCB | |
Mechanical rotation angle | 180° | |
Max. operating voltage | 30V DC | |
Number of steps | 16 | |
Backlight colour | red | |
Number of positions | 17 | |
Height | 22.2mm | |
Diameter | 46mm | |
Illumination | LED |