+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RKD 2000/2X115

Transformer: toroidal; 2kVA; 115VACx2; 115Vx2; Leads: cables; IP00

NEW

Manufacturer: BLOCK

Manufacturer part number:
RKD 2000/2X115
TME Symbol:
RKD-2000/2X115

Specification

Manufacturer
BLOCK
Type of transformer
toroidal
Power
2kVA
Primary voltage
115V AC x2
Secondary voltage 1
115V x2
Leads
cables
Diameter
203mm
Height
110mm
IP rating
IP00
Insulation class
B
Version
single-phase
Manufacturer series
RKD
Gross weight17 kg
Certificates
See other products in this category: Toroidal Transformers BLOCK,
See other products from this series.:
*
RKD 2000/2X115
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 558.72 USDGross price for quantities from 1 pcs - 558.72 USD
Net price for quantities from 5 pcs - 531.74 USDGross price for quantities from 5 pcs - 531.74 USD
Net price for quantities from 10 pcs - 500.91 USDGross price for quantities from 10 pcs - 500.91 USD