+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SR PASSIVES | |
Type of potentiometer | mounting | |
Resistance | 10kΩ | |
Kind of potentiometer | single turn | |
Spatial orientation | horizontal | |
Power | 0.1W | |
Tolerance | ±30% | |
Characteristics | linear | |
Potentiometer standard | 6mm | |
Mechanical rotation angle | 200° | |
Mounting | THT | |
Terminal pitch | 5x5mm | |
Body dimensions | 6.5x7x4.2mm | |
Torque | 0.4...3.5Ncm | |
Operating temperature | -25...40°C | |
Operating voltage | 50V |