+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RKT6V-50K

Potentiometer: mounting; 50kΩ; single turn; horizontal; 100mW


Manufacturer: SR PASSIVES

Manufacturer part number:
RKT6V-50K
TME Symbol:
RKT6V-50K

Specification

Manufacturer
SR PASSIVES
Type of potentiometer
mounting
Resistance
50kΩ
Kind of potentiometer
single turn
Spatial orientation
horizontal
Power
0.1W
Tolerance
±30%
Characteristics
linear
Potentiometer standard
6mm
Mechanical rotation angle
200°
Mounting
THT
Terminal pitch
5x5mm
Body dimensions
6.5x7x4.2mm
Torque
0.4...3.5Ncm
Operating temperature
-25...40°C
Operating voltage
50V
Dimensions
Gross weight0.317 g
Certificates
See other products in this category: Single turn THT trimmers SR PASSIVES,
*
RKT6V-50K
3090 in TME stock
Net price for quantities from 10 pcs - 0.09 USDGross price for quantities from 10 pcs - 0.09 USD
Net price for quantities from 50 pcs - 0.07 USDGross price for quantities from 50 pcs - 0.07 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 500 pcs