+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RLS4MDZ-H

Connector: loudspeaker; plug; PIN: 4; 30A; 250V; PCB


Manufacturer: REAN

Manufacturer part number:
RLS4MDZ-H
TME Symbol:
RLS4MDZ-H

Specification

Manufacturer
REAN
Type of connector
loudspeaker
Connector
plug
Number of pins
4
Current rating
30A
Rated voltage
0.25kV
Electrical mounting
PCB
Gross weight2 g
Certificates
See other products in this category: Loudspeaker connectors REAN,
*
RLS4MDZ-H
0 in TME stock
Net price for quantities from 100 pcs - 8.64 USDGross price for quantities from 100 pcs - 8.64 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.