+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RM22LG11MR

Level monitoring relay; conductive fluid level; 24÷240VAC; IP40


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
RM22LG11MR
TME Symbol:
RM22LG11MR

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
level monitoring relay
Controlled parameter
conductive fluid level
Mounting
for DIN rail mounting
Manufacturer series
Zelio Control
Operating temperature
-20...50°C
Output 1 electrical parameters
250V AC / 8A
IP rating
IP40
Kind of output
NO / NC
Supply voltage
  • 24...240V AC
  • 24...240V DC
Additional functions
  • control filling and draining of reservoirs with conductive fluids
  • LED status indicator
Gross weight110.61 g
Certificates
EAN code3606480792328
See other products in this category: Monitoring Relays SCHNEIDER ELECTRIC,
See other products from this series.:
*
RM22LG11MR
46 in TME stock
Net price for quantities from 1 pcs - 73.40 USDGross price for quantities from 1 pcs - 73.40 USD
Net price for quantities from 10 pcs - 68.68 USDGross price for quantities from 10 pcs - 68.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.