+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RM85-3011-35-1012

Relay: electromagnetic; Ucoil: 12VDC; SPDT; Icontacts max: 16A

Manufacturer: RELPOL

Manufacturer part number:
RM85-3011-35-1012
TME Symbol:
RM85-3011-35-1012

Specification

Manufacturer
RELPOL
Type of relay
electromagnetic
Coil voltage
12V DC
Contacts configuration
SPDT
Contact current max.
16A
AC contacts rating @R
16A / 250V AC
DC contacts rating @R
16A / 24V DC
Manufacturer series
RM85
Switched voltage
max. 250V DC, max. 440V AC
Relay variant
miniature
Mounting
PCB
Coil resistance
360Ω
Coil voltage min.
8.4V DC
Coil voltage max.
30.6V DC
Operate time
8ms
Body dimensions
29x12.7x15.7mm
Release time
3ms
Coil power consumption
480mW
IP rating
IP67
Contact resistance
100mΩ
Contact material
AgSnO2
Terminal pitch
5mm
Related items
GD50, GZ80, GZM80, GZM80-BK, GZT80, PW80
OEM number
604574
Current rating
16A
Max surge current
30A
Body colour
white
Operating temperature
-40...85°C
Output configuration
Gross weight13 g
Certificates
See other products in this category: Miniature Electromagnetic Relays RELPOL,
See other products from this series.:
*
RM85-3011-35-1012
3540 in TME stock
Net price for quantities from 1 pcs - 2.64 USDGross price for quantities from 1 pcs - 2.64 USD
Net price for quantities from 5 pcs - 2.39 USDGross price for quantities from 5 pcs - 2.39 USD
Net price for quantities from 20 pcs - 1.95 USDGross price for quantities from 20 pcs - 1.95 USD
Net price for quantities from 100 pcs - 1.70 USDGross price for quantities from 100 pcs - 1.70 USD
Net price for quantities from 500 pcs - 1.57 USDGross price for quantities from 500 pcs - 1.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 20 pcsCardboard = 1 000 pcs