+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RELPOL | |
Type of relay | electromagnetic | |
Coil voltage | 12V DC | |
Contacts configuration | SPDT | |
Contact current max. | 8A | |
AC contacts rating @R | 8A / 250V AC | |
DC contacts rating @R | 8A / 24V DC | |
Manufacturer series | RM96-1P | |
Switched voltage | max. 120V DC, max. 440V AC | |
Relay variant | miniature | |
Mounting | PCB | |
Coil resistance | 660Ω | |
Coil voltage min. | 8.4V DC | |
Coil voltage max. | 29.5V DC | |
Operate time | 10ms | |
Body dimensions | 30x10x16.2mm | |
Release time | 5ms | |
Coil power consumption | 300mW | |
IP rating | IP67 | |
Mechanical durability | 20000000 cycles | |
Contact resistance | 100mΩ | |
Contact material | AgSnO2 | |
Terminal pitch | 3.2mm | |
Height | 16.2mm | |
OEM number | 852843 | |
Number of pins | 5 | |
Operating temperature | -40...80°C |