+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RM96-3011-35-1024

Relay: electromagnetic; Ucoil: 24VDC; SPDT; 8A; 8A/250VAC; 8A/24VDC


Manufacturer: RELPOL

Manufacturer part number:
RM96-3011-35-1024
TME Symbol:
RM96-3011-35-1024

Specification

Manufacturer
RELPOL
Type of relay
electromagnetic
Coil voltage
24V DC
Contacts configuration
SPDT
Contact current max.
8A
AC contacts rating @R
8A / 250V AC
DC contacts rating @R
8A / 24V DC
Manufacturer series
RM96-1P
Switched voltage
max. 120V DC, max. 440V AC
Relay variant
miniature
Mounting
PCB
Coil resistance
2.2kΩ
Coil voltage min.
16.8V DC
Coil voltage max.
54V DC
Operate time
10ms
Body dimensions
30x10x16.2mm
Release time
5ms
Coil power consumption
300mW
IP rating
IP67
Mechanical durability
20000000 cycles
Contact resistance
100mΩ
Contact material
AgSnO2
Terminal pitch
3.2mm
Height
16.2mm
OEM number
852845
Number of pins
5
Operating temperature
-40...80°C
Dimensions
Gross weight10.85 g
Certificates
See other products in this category: Miniature Electromagnetic Relays RELPOL,
See other products from this series.:
*
RM96-3011-35-1024
10430 in TME stock
Net price for quantities from 1 pcs - 2.30 USDGross price for quantities from 1 pcs - 2.30 USD
Net price for quantities from 19 pcs - 2.21 USDGross price for quantities from 19 pcs - 2.21 USD
Net price for quantities from 95 pcs - 1.80 USDGross price for quantities from 95 pcs - 1.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 19 pcsCardboard = 50 pcsCardboard = 1 500 pcs