+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RNMG25X1.5L

Cable gland; with long thread; M25; 1.5; IP65; polyamide; grey


Manufacturer: RAYCHEM RPG

Manufacturer part number:
RNMG25X1.5L
TME Symbol:
RNMG25X1.5L

Specification

Manufacturer
RAYCHEM RPG
Type of cable accessories
cable gland
Cable gland version
with long thread
Gland thread
M25
Thread pitch
1.5
IP rating
IP65
Body material
polyamide
Body colour
grey
Cable external diameter
14...18mm
Thread length
16mm
Kind of thread
metric
Spanner size
33mm
Operating temperature
-30...120°C
Kit contents
  • cable gland
  • nut
Gross weight15.93 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Glands RAYCHEM RPG,
*
RNMG25X1.5L
797 in TME stock
Net price for quantities from 1 pcs - 1.14 USDGross price for quantities from 1 pcs - 1.14 USD
Net price for quantities from 10 pcs - 1.13 USDGross price for quantities from 10 pcs - 1.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcs