+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2CSG202150R1101

Rogowski coil; 12kA; current; 80mm


Manufacturer: ABB

Manufacturer part number:
2CSG202150R1101
TME Symbol:
ROGOWSKICOIL-M4M-2

Specification

Manufacturer
ABB
Type of test accessories
Rogowski coil
AC current measuring range
12kA
Kind of probe
current
Measurement
AC current
Colour
red
Hole diameter
80mm
Gross weight100 g
EAN code8012542021506

WATCH VIDEO

See other products in this category: Rogowski Coils ABB,
*
2CSG202150R1101
0 in TME stock
Net price for quantities from 1 pcs - 434.88 USDGross price for quantities from 1 pcs - 434.88 USD
Net price for quantities from 3 pcs - 407.89 USDGross price for quantities from 3 pcs - 407.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.