+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01080806

Enclosure: multipurpose; X: 75mm; Y: 80mm; Z: 57mm; aluminium; IP66

Manufacturer: ROSE

Manufacturer part number:
01080806
TME Symbol:
ROSE-01080806

Specification

Manufacturer
ROSE
Type of enclosure
multipurpose
Dimension X
75mm
Dimension Y
80mm
Dimension Z
57mm
Enclosure material
aluminium
Body colour
dark grey
Cover colour
dark grey
IP rating
IP66
Operating temperature
-40...90°C
Mechanical impact resistance
IK09
Dimensions
Gross weight331.22 g
Certificates
See other products in this category: Multipurpose Enclosures ROSE,
*
01080806
20 in TME stock
Net price for quantities from 1 pcs - 29.04 USDGross price for quantities from 1 pcs - 29.04 USD
Net price for quantities from 3 pcs - 26.14 USDGross price for quantities from 3 pcs - 26.14 USD
Net price for quantities from 5 pcs - 23.39 USDGross price for quantities from 5 pcs - 23.39 USD
Net price for quantities from 10 pcs - 21.78 USDGross price for quantities from 10 pcs - 21.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.