+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01122208

Enclosure: multipurpose; X: 120mm; Y: 220mm; Z: 81mm; aluminium; IP66


Manufacturer: ROSE

Manufacturer part number:
01122208
TME Symbol:
ROSE-01122208

Specification

Manufacturer
ROSE
Type of enclosure
multipurpose
Dimension X
120mm
Dimension Y
220mm
Dimension Z
81mm
Enclosure material
aluminium
Body colour
dark grey
Cover colour
dark grey
IP rating
IP66
Operating temperature
-40...90°C
Mechanical impact resistance
IK09
Dimensions
Gross weight1.4026 kg
Certificates
See other products in this category: Multipurpose Enclosures ROSE,
*
01122208
1 in TME stock
Net price for quantities from 1 pcs - 77.90 USDGross price for quantities from 1 pcs - 77.90 USD
Net price for quantities from 4 pcs - 70.11 USDGross price for quantities from 4 pcs - 70.11 USD
Net price for quantities from 8 pcs - 62.71 USDGross price for quantities from 8 pcs - 62.71 USD
Net price for quantities from 20 pcs - 58.43 USDGross price for quantities from 20 pcs - 58.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.