+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

011818100

Enclosure: multipurpose; X: 180mm; Y: 180mm; Z: 101mm; aluminium


Manufacturer: ROSE

Manufacturer part number:
011818100
TME Symbol:
ROSE-01181810

Specification

Manufacturer
ROSE
Type of enclosure
multipurpose
Dimension X
180mm
Dimension Y
180mm
Dimension Z
101mm
Enclosure material
aluminium
Body colour
dark grey
Cover colour
dark grey
IP rating
IP66
Operating temperature
-40...90°C
Mechanical impact resistance
IK09
Dimensions
Gross weight2.0423 kg
Certificates
See other products in this category: Multipurpose Enclosures ROSE,
*
011818100
0 in TME stock
Net price for quantities from 1 pcs - 107.18 USDGross price for quantities from 1 pcs - 107.18 USD
Net price for quantities from 4 pcs - 96.47 USDGross price for quantities from 4 pcs - 96.47 USD
Net price for quantities from 8 pcs - 86.28 USDGross price for quantities from 8 pcs - 86.28 USD
Net price for quantities from 20 pcs - 80.39 USDGross price for quantities from 20 pcs - 80.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.