+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02080806

Enclosure: multipurpose; X: 75mm; Y: 80mm; Z: 56mm; polyester; IP66


Manufacturer: ROSE

Manufacturer part number:
02080806
TME Symbol:
ROSE-02080806

Specification

Manufacturer
ROSE
Type of enclosure
multipurpose
Dimension X
75mm
Dimension Y
80mm
Dimension Z
56mm
Enclosure material
polyester
Body colour
dark grey
Cover colour
dark grey
IP rating
IP66
Operating temperature
-40...90°C
Mechanical impact resistance
IK08
Conform to the norm
EN 60529
Dimensions
Gross weight277.9 g
Certificates
See other products in this category: Multipurpose Enclosures ROSE,
*
02080806
4 in TME stock
Net price for quantities from 1 pcs - 37.02 USDGross price for quantities from 1 pcs - 37.02 USD
Net price for quantities from 3 pcs - 33.32 USDGross price for quantities from 3 pcs - 33.32 USD
Net price for quantities from 5 pcs - 29.80 USDGross price for quantities from 5 pcs - 29.80 USD
Net price for quantities from 10 pcs - 27.78 USDGross price for quantities from 10 pcs - 27.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.