+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02162609

Enclosure: multipurpose; X: 160mm; Y: 260mm; Z: 91mm; polyester; IP66


Manufacturer: ROSE

Manufacturer part number:
02162609
TME Symbol:
ROSE-02162609

Specification

Manufacturer
ROSE
Type of enclosure
multipurpose
Dimension X
160mm
Dimension Y
260mm
Dimension Z
91mm
Enclosure material
polyester
Body colour
dark grey
Cover colour
dark grey
IP rating
IP66
Operating temperature
-40...90°C
Mechanical impact resistance
IK09
Conform to the norm
EN 60529
Dimensions
Gross weight1.7959 kg
Certificates
See other products in this category: Multipurpose Enclosures ROSE,
*
02162609
5 in TME stock
Net price for quantities from 1 pcs - 122.65 USDGross price for quantities from 1 pcs - 122.65 USD
Net price for quantities from 3 pcs - 110.39 USDGross price for quantities from 3 pcs - 110.39 USD
Net price for quantities from 5 pcs - 98.73 USDGross price for quantities from 5 pcs - 98.73 USD
Net price for quantities from 10 pcs - 91.99 USDGross price for quantities from 10 pcs - 91.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.