+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

04162408

Enclosure: multipurpose; X: 160mm; Y: 240mm; Z: 81mm; Aluform; IP66

Manufacturer: ROSE

Manufacturer part number:
04162408
TME Symbol:
ROSE-04162408

Specification

Manufacturer
ROSE
Type of enclosure
multipurpose
Dimension X
160mm
Dimension Y
240mm
Dimension Z
81mm
Manufacturer series
Aluform
Enclosure material
aluminium
Body colour
light grey
Cover colour
light grey
IP rating
IP66
Operating temperature
-60...130°C
Mechanical impact resistance
IK09
Conform to the norm
EN 60529
Dimensions
Gross weight1.5774 kg
Certificates
See other products in this category: Multipurpose Enclosures ROSE,
See other products from this series.:
*
04162408
22 in TME stock
Net price for quantities from 1 pcs - 107.38 USDGross price for quantities from 1 pcs - 107.38 USD
Net price for quantities from 4 pcs - 96.64 USDGross price for quantities from 4 pcs - 96.64 USD
Net price for quantities from 8 pcs - 86.44 USDGross price for quantities from 8 pcs - 86.44 USD
Net price for quantities from 20 pcs - 80.53 USDGross price for quantities from 20 pcs - 80.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.