+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10062012

Earthing rail; W: 12mm; L: 583mm


Manufacturer: ROSE

Manufacturer part number:
10062012
TME Symbol:
ROSE-10062012

Specification

Manufacturer
ROSE
Type of enclosures accessories
earthing rail
Width
12mm
Length
583mm
Related items
ROSE-01236011
Gross weight258 g
Certificates
See other products in this category: Enclosures - Other Accessories ROSE,
*
10062012
0 in TME stock
Net price for quantities from 1 pcs - 83.83 USDGross price for quantities from 1 pcs - 83.83 USD
Net price for quantities from 4 pcs - 75.45 USDGross price for quantities from 4 pcs - 75.45 USD
Net price for quantities from 8 pcs - 67.48 USDGross price for quantities from 8 pcs - 67.48 USD
Net price for quantities from 20 pcs - 62.88 USDGross price for quantities from 20 pcs - 62.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.