+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

14030000

Enclosure: multipurpose; X: 270mm; Y: 541mm; Z: 136mm; with holes


Manufacturer: ROSE

Manufacturer part number:
14030000
TME Symbol:
ROSE-14030000

Specification

Manufacturer
ROSE
Type of enclosure
multipurpose
Dimension X
270mm
Dimension Y
541mm
Dimension Z
136mm
Version
with holes
Enclosure material
polyester
Body colour
light grey
Cover colour
transparent
Dimensions
Gross weight4.8 kg
Certificates
See other products in this category: Multipurpose Enclosures ROSE,
*
14030000
1 in TME stock
Net price for quantities from 1 pcs - 283.06 USDGross price for quantities from 1 pcs - 283.06 USD
Net price for quantities from 3 pcs - 254.75 USDGross price for quantities from 3 pcs - 254.75 USD
Net price for quantities from 5 pcs - 227.86 USDGross price for quantities from 5 pcs - 227.86 USD
Net price for quantities from 10 pcs - 212.30 USDGross price for quantities from 10 pcs - 212.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.