+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ROSE
Manufacturer | ROSE | |
Type of enclosure | multipurpose | |
Dimension X | 200mm | |
Dimension Y | 250mm | |
Dimension Z | 157mm | |
Version | with cam lock | |
Manufacturer series | IGSN | |
Enclosure material | A4 stainless steel | |
Cover material | stainless steel | |
Body colour | natural | |
Cover colour | natural | |
IP rating | IP66 | |
Operating temperature | -60...175°C | |
Mechanical impact resistance | IK09 | |
Conform to the norm | EN 60529 | |
Gasket material | silicone |