+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

370032092

Enclosure: multipurpose; X: 250mm; Y: 350mm; Z: 97mm; with cam lock

NEW

Manufacturer: ROSE

Manufacturer part number:
370032092
TME Symbol:
ROSE-370032092

Specification

Manufacturer
ROSE
Type of enclosure
multipurpose
Dimension X
250mm
Dimension Y
350mm
Dimension Z
97mm
Version
with cam lock
Manufacturer series
IGSN
Enclosure material
A4 stainless steel
Cover material
stainless steel
Body colour
natural
Cover colour
natural
IP rating
IP66
Operating temperature
-60...175°C
Mechanical impact resistance
IK09
Conform to the norm
EN 60529
Gasket material
silicone
Gross weight3.78 kg
EAN code4057624608538
See other products in this category: Multipurpose Enclosures ROSE,
See other products from this series.:
*
370032092
0 in TME stock
Net price for quantities from 1 pcs - 463.43 USDGross price for quantities from 1 pcs - 463.43 USD
Net price for quantities from 3 pcs - 417.09 USDGross price for quantities from 3 pcs - 417.09 USD
Net price for quantities from 5 pcs - 370.74 USDGross price for quantities from 5 pcs - 370.74 USD
Net price for quantities from 10 pcs - 347.58 USDGross price for quantities from 10 pcs - 347.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.