+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

370033161

Enclosure: multipurpose; X: 300mm; Y: 300mm; Z: 167mm; with cam lock

NEW

Manufacturer: ROSE

Manufacturer part number:
370033161
TME Symbol:
ROSE-370033161

Specification

Manufacturer
ROSE
Type of enclosure
multipurpose
Dimension X
300mm
Dimension Y
300mm
Dimension Z
167mm
Version
with cam lock
Manufacturer series
IGSN
Enclosure material
A2 stainless steel
Cover material
stainless steel
Body colour
natural
Cover colour
natural
IP rating
IP66
Operating temperature
-60...175°C
Mechanical impact resistance
IK09
Conform to the norm
EN 60529
Gasket material
silicone
Gross weight4.71 kg
EAN code4057624608521
See other products in this category: Multipurpose Enclosures ROSE,
See other products from this series.:
*
370033161
0 in TME stock
Net price for quantities from 1 pcs - 419.25 USDGross price for quantities from 1 pcs - 419.25 USD
Net price for quantities from 3 pcs - 377.32 USDGross price for quantities from 3 pcs - 377.32 USD
Net price for quantities from 5 pcs - 335.40 USDGross price for quantities from 5 pcs - 335.40 USD
Net price for quantities from 10 pcs - 314.44 USDGross price for quantities from 10 pcs - 314.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.