+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RP32E1-RUT-FR

LED; Case (mm): 2835; 120°; flat; 1.8÷2.4VDC; 2.8x3.5x0.65mm


Manufacturer: REFOND

Manufacturer part number:
RP32E1-RUT-FR
TME Symbol:
RP32E1-RUT-FR

Specification

Manufacturer
REFOND
Type of diode
LED
Case - mm
2835
Viewing angle
120°
Front
flat
Wavelength
628...638nm
LED lens
transparent
LED current
150mA
Operating voltage
1.8...2.4V DC
Dimensions
2.8x3.5x0.65mm
Mounting
SMD
Maximum power
0.3W
Radiant power
90...112mW
Case - inch
1114
Gross weight0.028 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Plants growth LED REFOND,
*
RP32E1-RUT-FR
2100 in TME stock
Net price for quantities from 5 pcs - 0.13 USDGross price for quantities from 5 pcs - 0.13 USD
Net price for quantities from 25 pcs - 0.05 USDGross price for quantities from 25 pcs - 0.05 USD
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
After the stocks are exhausted, the minimum quantity will change