+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RP32E1-YUT-FR

LED; Case (mm): 2835; 120°; flat; 1.8÷2.4VDC; 2.8x3.5x0.65mm


Manufacturer: REFOND

Manufacturer part number:
RP32E1-YUT-FR
TME Symbol:
RP32E1-YUT-FR

Specification

Manufacturer
REFOND
Type of diode
LED
Case - mm
2835
Viewing angle
120°
Front
flat
Wavelength
585...595nm
LED lens
transparent
LED current
150mA
Operating voltage
1.8...2.4V DC
Dimensions
2.8x3.5x0.65mm
Mounting
SMD
Maximum power
0.3W
Radiant power
45mW
Case - inch
1114
Gross weight0.032 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Plants growth LED REFOND,
*
RP32E1-YUT-FR
3388 in TME stock
Net price for quantities from 2 pcs - 0.32 USDGross price for quantities from 2 pcs - 0.32 USD
Net price for quantities from 10 pcs - 0.23 USDGross price for quantities from 10 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
Net price for quantities from 2000 pcs - 0.10 USDGross price for quantities from 2000 pcs - 0.10 USD
Net price for quantities from 4000 pcs - 0.10 USDGross price for quantities from 4000 pcs - 0.10 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Product available till the stock lasts
Packaging method by the manufacturerReel = 4 000 pcs