+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RP40-11024SFR/P-HC

Converter: DC/DC; 40W; Uin: 43÷160VDC; Uout: 24VDC; Iout: 1666mA; THT


Manufacturer: RECOM

Manufacturer part number:
RP40-11024SFR/P-HC
TME Symbol:
RP40-11024SFR/P-HC

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
40W
Input voltage
43...160V DC
Output voltage
24V DC
Output current
1.666A
Mounting
THT
Manufacturer series
RP40-FR
Body dimensions
50.8x25.4x16.8mm
Efficiency
90%
Operating temperature
-40...105°C
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
2"x1"
Gross weight43 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RP40-11024SFR/P-HC
0 in TME stock
Net price for quantities from 20 pcs - 118.65 USDGross price for quantities from 20 pcs - 118.65 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.