+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RPA20-11015SFR/N

Converter: DC/DC; 20W; Uin: 36÷160V; Uout: 15VDC; Iout: 1.33A; OUT: 1


Manufacturer: RECOM

Manufacturer part number:
RPA20-11015SFR/N
TME Symbol:
RPA20-11015SFR/N

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
20W
Input voltage
36...160V
Output voltage
15V DC
Output current
1.33A
Manufacturer series
RPA20-FR
Body dimensions
40.6x25.4x10.2mm
Efficiency
89.5%
Operating temperature
-40...105°C
Protection
anti-overvoltage OVP, over current OCP, overheating OTP, short circuit protection SCP
Insulation voltage
3kV
Converter features
negative logic for remote ON/OFF control
Number of outputs
1
Dimensions
Gross weight24 g
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RPA20-11015SFR/N
0 in TME stock
Net price for quantities from 1 pcs - 66.98 USDGross price for quantities from 1 pcs - 66.98 USD
Net price for quantities from 10 pcs - 58.82 USDGross price for quantities from 10 pcs - 58.82 USD
Net price for quantities from 100 pcs - 52.69 USDGross price for quantities from 100 pcs - 52.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.