+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RECOM | |
Type of converter | DC/DC | |
Power | 300W | |
Input voltage | 36...72V DC | |
Output voltage | 32V DC | |
Output current | 9.4A | |
Mounting | THT | |
Manufacturer series | RPA300E | |
Body dimensions | 58.8x22.8x11mm | |
Efficiency | 94.8% | |
Operating temperature | -40...85°C | |
Protection | anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP, voltage drop BOP | |
Number of outputs | 1 |