+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RPA50S-4812SW/P

Converter: DC/DC; 50W; Uin: 18÷75VDC; Uout: 12VDC; Iout: 4.2A; THT


Manufacturer: RECOM

Manufacturer part number:
RPA50S-4812SW/P
TME Symbol:
RPA50S-4812SW/P

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
50W
Input voltage
18...75V DC
Output voltage
12V DC
Output current
4.2A
Case
1/16 Brick
Mounting
THT
Manufacturer series
RPA50S-W
Body dimensions
33x22.8x9.5mm
Efficiency
89%
Operating temperature
-40...54°C
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
2.25kV DC
Number of outputs
1
Dimensions
Gross weight11.8 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RPA50S-4812SW/P
0 in TME stock
Net price for quantities from 1 pcs - 39.05 USDGross price for quantities from 1 pcs - 39.05 USD
Net price for quantities from 12 pcs - 34.88 USDGross price for quantities from 12 pcs - 34.88 USD
Net price for quantities from 24 pcs - 33.40 USDGross price for quantities from 24 pcs - 33.40 USD
Net price for quantities from 48 pcs - 32.18 USDGross price for quantities from 48 pcs - 32.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.