+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RPC-2ME-UNI-SSR

Automation module: timer; 1s÷10days; SPST-NO x2,triac; 230VAC/2A

NEW

Manufacturer: RELPOL

Manufacturer part number:
RPC-2ME-UNI-SSR

Alternative designations: 865444

TME Symbol:
RPC-2ME-UNI-SSR

Specification

Manufacturer
RELPOL
Type of automation module
timer
Counting range
1s...10days
Kind of output
SPST-NO x2, triac
Output 1 electrical parameters
230V AC / 2A
Manufacturer series
RPC
Number of operation modes
10
Counter operation modes
activation for the set time triggered by the closing of the S contact, activation for the set time triggered by the opening of the S contact, cyclical operation controlled by the closing of the S contact, delayed switching on, delayed switching on and off controlled by contact S, delayed switch-off controlled by contact S, ON for the set interval, pulse generation after a specified time, symmetrical cyclical operation pause first, symmetrical cyclical operation pulse first
Electrical connection
screw terminals
Mounting
for DIN rail mounting
Operating temperature
-20...50°C
Body dimensions
90x35x64mm
Number of pins
6
IP rating
IP20
Indication
LED
Contact material
AgSnO2
Supply voltage
  • 12...240V AC
  • 12...240V DC
Gross weight100 g
Certificates
EAN code5900005291401
See other products in this category: Analogue Timers RELPOL,
See other products from this series.:
*
RPC-2ME-UNI-SSR
0 in TME stock
Net price for quantities from 1 pcs - 68.51 USDGross price for quantities from 1 pcs - 68.51 USD
Net price for quantities from 5 pcs - 63.94 USDGross price for quantities from 5 pcs - 63.94 USD
Net price for quantities from 10 pcs - 59.38 USDGross price for quantities from 10 pcs - 59.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.