+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RPF1012101M063K

Capacitor: polymer; H: 12mm; 100uF; 63VDC; 1900mA; THT; ESR: 33mΩ; RPF


Manufacturer: KYOCERA AVX

Manufacturer part number:
RPF1012101M063K
TME Symbol:
RPF1012101M063K

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
polymer
Height
12mm
Capacitance
100µF
Operating voltage
63V DC
Operating current
1.9A
Mounting
THT
ESR value
33mΩ
Manufacturer series
RPF
Tolerance
±20%
Body dimensions
Ø10x12mm
Operating temperature
-55...105°C
Diameter
10mm
Gross weight1.215 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors KYOCERA AVX,
See other products from this series.:
*
RPF1012101M063K
587 in TME stock
Net price for quantities from 1 pcs - 1.19 USDGross price for quantities from 1 pcs - 1.19 USD
Net price for quantities from 10 pcs - 0.59 USDGross price for quantities from 10 pcs - 0.59 USD
Net price for quantities from 50 pcs - 0.57 USDGross price for quantities from 50 pcs - 0.57 USD
Net price for quantities from 100 pcs - 0.53 USDGross price for quantities from 100 pcs - 0.53 USD
Net price for quantities from 300 pcs - 0.48 USDGross price for quantities from 300 pcs - 0.48 USD
Net price for quantities from 600 pcs - 0.43 USDGross price for quantities from 600 pcs - 0.43 USD
Net price for quantities from 1800 pcs - 0.41 USDGross price for quantities from 1800 pcs - 0.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 600 pcs