+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RECOM | |
Type of converter | DC/DC | |
Input voltage | 18...75V DC | |
Output voltage | 5V DC | |
Output voltage range | 3.3...8V DC | |
Output current | 20A | |
Mounting | THT | |
Manufacturer series | RPMGQ-20 | |
Body dimensions | 56.4x36.83x15mm | |
Operating temperature | -40...120°C | |
Protection | over current OCP, overheating OTP, short circuit protection SCP | |
Number of outputs | 1 |