+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RECOM | |
Type of converter | DC/DC | |
Input voltage | 18...75V DC | |
Output voltage | 12V DC | |
Output voltage range | 8...24V DC | |
Output current | 20A | |
Mounting | THT | |
Manufacturer series | RPMGS-20 | |
Body dimensions | 36.83x34.04x15mm | |
Operating temperature | -40...120°C | |
Protection | over current OCP, overheating OTP, short circuit protection SCP | |
Number of outputs | 1 |