+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RPMH15-1.5

Converter: DC/DC; Uin: 17÷60VDC; Uout: 15VDC; Iout: 1.5A; SMT; OUT: 1


Manufacturer: RECOM

Manufacturer part number:
RPMH15-1.5
TME Symbol:
RPMH15-1.5

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Input voltage
17...60V DC
Output voltage
15V DC
Output voltage range
9...16.5V DC
Output current
1.5A
Mounting
SMT
Manufacturer series
RPMH-1.5
Body dimensions
12.19x12.19x3.75mm
Efficiency
90%
Operating temperature
-40...100°C
Protection
anti-overload OPP, overheating OTP, short circuit protection SCP
Number of outputs
1
Gross weight1.238 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RPMH15-1.5
0 in TME stock
Net price for quantities from 200 pcs - 8.58 USDGross price for quantities from 200 pcs - 8.58 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Packaging method by the manufacturerReel = 200 pcs