+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RPMVH24-0.5-CT

Converter: DC/DC; Uin: 28÷115VDC; Uout: 24VDC; Iout: 500mA; PCB


Manufacturer: RECOM

Manufacturer part number:
RPMVH24-0.5-CT
TME Symbol:
RPMVH24-0.5-CT

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Input voltage
28...115V DC
Output voltage
24V DC
Output voltage range
15...28V DC
Output current
0.5A
Mounting
PCB
Manufacturer series
RPMVH-0.5
Body dimensions
12.19x12.19x3.75mm
Efficiency
90%
Operating temperature
-40...100°C
Protection
over current OCP, short circuit protection SCP
Number of outputs
1
Dimensions
Gross weight1.451 g
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RPMVH24-0.5-CT
30 in TME stock
Net price for quantities from 1 pcs - 10.00 USDGross price for quantities from 1 pcs - 10.00 USD
Net price for quantities from 10 pcs - 9.61 USDGross price for quantities from 10 pcs - 9.61 USD
Net price for quantities from 30 pcs - 8.97 USDGross price for quantities from 30 pcs - 8.97 USD
Net price for quantities from 60 pcs - 8.33 USDGross price for quantities from 60 pcs - 8.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs