+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2105.0001.0001

Converter; 100A,500A,1kA,5kA; f: 50÷60Hz; for DIN rail mounting


Manufacturer: ALGODUE

Manufacturer part number:
2105.0001.0001
TME Symbol:
RPS51-01

Specification

Manufacturer
ALGODUE
Type of test accessories
converter
AC current measuring range
100A/0.5kA/1kA/5kA
Frequency
50...60Hz
Mounting
for DIN rail mounting
Rated voltage
85V/265V
Power consumption
6.5VA
Operating temperature
-25...55°C
Storage temperature
-25...70°C
True effective value measurement
True RMS
Output current
1A
Dimensions
115x100x23mm
Related items
MFC150
Gross weight153.6 g
See other products in this category: Rogowski Coils ALGODUE,
*
2105.0001.0001
4 in TME stock
Net price for quantities from 1 pcs - 244.54 USDGross price for quantities from 1 pcs - 244.54 USD
Net price for quantities from 3 pcs - 228.24 USDGross price for quantities from 3 pcs - 228.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.