+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RRH-100-50-100

Ferrite: sleeve; L: 10mm; Øint: 5mm; Øout: 10mm; ferromagnetic A5


Manufacturer: RICHCO

Manufacturer part number:
RRH-100-50-100
TME Symbol:
RRH-100-50-100

Specification

Manufacturer
RICHCO
Type of ferrite
sleeve
Length
10mm
Internal diameter
5mm
Outside diameter
10mm
Core material
ferromagnetic A5
Impedance at 25MHz
54Ω
Ferrite features
reduce electromagnetic interference
Impedance at 100MHz
85Ω
Gross weight3.04 g
Certificates
See other products in this category: Ferrite sleeves RICHCO,
*
RRH-100-50-100
1375 in TME stock
Net price for quantities from 5 pcs - 0.31 USDGross price for quantities from 5 pcs - 0.31 USD
Net price for quantities from 25 pcs - 0.24 USDGross price for quantities from 25 pcs - 0.24 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs