+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RRH-110-50-160

Ferrite: sleeve; L: 16mm; Øint: 5mm; Øout: 11mm; ferromagnetic A5


Manufacturer: RICHCO

Manufacturer part number:
RRH-110-50-160
TME Symbol:
RRH-110-50-160

Specification

Manufacturer
RICHCO
Type of ferrite
sleeve
Length
16mm
Internal diameter
5mm
Outside diameter
11mm
Core material
ferromagnetic A5
Impedance at 25MHz
87Ω
Ferrite features
reduce electromagnetic interference
Impedance at 100MHz
138Ω
Gross weight6.005 g
Certificates
See other products in this category: Ferrite sleeves RICHCO,
*
RRH-110-50-160
0 in TME stock
Net price for quantities from 5 pcs - 0.52 USDGross price for quantities from 5 pcs - 0.52 USD
Net price for quantities from 25 pcs - 0.42 USDGross price for quantities from 25 pcs - 0.42 USD
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.35 USD
Net price for quantities from 200 pcs - 0.33 USDGross price for quantities from 200 pcs - 0.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 pcs