+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RRH-115-50-185

Ferrite: sleeve; L: 18.5mm; Øint: 5mm; Øout: 11.5mm; 101Ω


Manufacturer: RICHCO

Manufacturer part number:
RRH-115-50-185
TME Symbol:
RRH-115-50-185

Specification

Manufacturer
RICHCO
Type of ferrite
sleeve
Length
18.5mm
Internal diameter
5mm
Outside diameter
11.5mm
Core material
ferromagnetic A5
Impedance at 25MHz
101Ω
Ferrite features
reduce electromagnetic interference
Impedance at 100MHz
146Ω
Gross weight7.188 g
Certificates
See other products in this category: Ferrite sleeves RICHCO,
*
RRH-115-50-185
0 in TME stock
Net price for quantities from 5 pcs - 0.57 USDGross price for quantities from 5 pcs - 0.57 USD
Net price for quantities from 25 pcs - 0.44 USDGross price for quantities from 25 pcs - 0.44 USD
Net price for quantities from 100 pcs - 0.33 USDGross price for quantities from 100 pcs - 0.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs