+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RRH-153-102-285

Ferrite: sleeve; L: 28.5mm; Øint: 10.2mm; Øout: 15.2mm; 81Ω


Manufacturer: RICHCO

Manufacturer part number:
RRH-153-102-285
TME Symbol:
RRH-153-102-285

Specification

Manufacturer
RICHCO
Type of ferrite
sleeve
Length
28.5mm
Internal diameter
10.2mm
Outside diameter
15.2mm
Core material
ferromagnetic A5
Impedance at 25MHz
81Ω
Ferrite features
reduce electromagnetic interference
Impedance at 100MHz
128Ω
Gross weight14.18 g
Certificates
See other products in this category: Ferrite sleeves RICHCO,
*
RRH-153-102-285
0 in TME stock
Net price for quantities from 99 pcs - 0.58 USDGross price for quantities from 99 pcs - 0.58 USD
No. of pieces (Multiplicity: 99)
Minimum order quantity: 99.
Multiplicity: 99.