+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RRH-160-100-280

Ferrite: sleeve; L: 28mm; Øint: 10mm; Øout: 16mm; ferromagnetic A5


Manufacturer: RICHCO

Manufacturer part number:
RRH-160-100-280
TME Symbol:
RRH-160-100-280

Specification

Manufacturer
RICHCO
Type of ferrite
sleeve
Length
28mm
Internal diameter
10mm
Outside diameter
16mm
Core material
ferromagnetic A5
Impedance at 25MHz
91Ω
Ferrite features
reduce electromagnetic interference
Impedance at 100MHz
156Ω
Gross weight16.667 g
Certificates
See other products in this category: Ferrite sleeves RICHCO,
*
RRH-160-100-280
889 in TME stock
Net price for quantities from 1 pcs - 1.21 USDGross price for quantities from 1 pcs - 1.21 USD
Net price for quantities from 5 pcs - 0.80 USDGross price for quantities from 5 pcs - 0.80 USD
Net price for quantities from 25 pcs - 0.67 USDGross price for quantities from 25 pcs - 0.67 USD
Net price for quantities from 50 pcs - 0.63 USDGross price for quantities from 50 pcs - 0.63 USD
Net price for quantities from 99 pcs - 0.61 USDGross price for quantities from 99 pcs - 0.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 99 pcsCardboard = 396 pcs