+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RRH-160-90-285

Ferrite: sleeve; L: 28.5mm; Øint: 9mm; Øout: 16mm; ferromagnetic A5


Manufacturer: RICHCO

Manufacturer part number:
RRH-160-90-285
TME Symbol:
RRH-160-90-285

Specification

Manufacturer
RICHCO
Type of ferrite
sleeve
Length
28.5mm
Internal diameter
9mm
Outside diameter
16mm
Core material
ferromagnetic A5
Impedance at 25MHz
105Ω
Ferrite features
reduce electromagnetic interference
Impedance at 100MHz
195Ω
Gross weight18.7 g
Certificates
See other products in this category: Ferrite sleeves RICHCO,
*
RRH-160-90-285
0 in TME stock
Net price for quantities from 1 pcs - 1.36 USDGross price for quantities from 1 pcs - 1.36 USD
Net price for quantities from 5 pcs - 1.12 USDGross price for quantities from 5 pcs - 1.12 USD
Net price for quantities from 25 pcs - 0.95 USDGross price for quantities from 25 pcs - 0.95 USD
Net price for quantities from 99 pcs - 0.90 USDGross price for quantities from 99 pcs - 0.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.