+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RRH-259-128-286

Ferrite: sleeve; L: 28.57mm; Øint: 12.83mm; Øout: 25.91mm; 127Ω


Manufacturer: RICHCO

Manufacturer part number:
RRH-259-128-286
TME Symbol:
RRH-259-128-286

Specification

Manufacturer
RICHCO
Type of ferrite
sleeve
Length
28.57mm
Internal diameter
12.83mm
Outside diameter
25.91mm
Core material
ferromagnetic A5
Impedance at 25MHz
127Ω
Ferrite features
reduce electromagnetic interference
Impedance at 100MHz
195Ω
Gross weight53.38 g
Certificates
See other products in this category: Ferrite sleeves RICHCO,
*
RRH-259-128-286
664 in TME stock
Net price for quantities from 1 pcs - 4.27 USDGross price for quantities from 1 pcs - 4.27 USD
Net price for quantities from 5 pcs - 3.28 USDGross price for quantities from 5 pcs - 3.28 USD
Net price for quantities from 25 pcs - 2.88 USDGross price for quantities from 25 pcs - 2.88 USD
Net price for quantities from 40 pcs - 2.69 USDGross price for quantities from 40 pcs - 2.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 40 pcsCardboard = 160 pcs