+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RRH-285-138-286

Ferrite: sleeve; L: 28.57mm; Øint: 13.77mm; Øout: 28.5mm; 158Ω


Manufacturer: RICHCO

Manufacturer part number:
RRH-285-138-286
TME Symbol:
RRH-285-138-286

Specification

Manufacturer
RICHCO
Type of ferrite
sleeve
Length
28.57mm
Internal diameter
13.77mm
Outside diameter
28.5mm
Core material
ferromagnetic A5
Impedance at 25MHz
158Ω
Ferrite features
reduce electromagnetic interference
Impedance at 100MHz
250Ω
Gross weight68.3 g
Certificates
See other products in this category: Ferrite sleeves RICHCO,
*
RRH-285-138-286
40 in TME stock
Net price for quantities from 1 pcs - 5.38 USDGross price for quantities from 1 pcs - 5.38 USD
Net price for quantities from 5 pcs - 4.67 USDGross price for quantities from 5 pcs - 4.67 USD
Net price for quantities from 15 pcs - 4.31 USDGross price for quantities from 15 pcs - 4.31 USD
Net price for quantities from 24 pcs - 4.11 USDGross price for quantities from 24 pcs - 4.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 24 pcs