+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RRH-35-12-40

Ferrite: sleeve; L: 4mm; Øint: 1.2mm; Øout: 3.5mm; ferromagnetic A5

Manufacturer: RICHCO

Manufacturer part number:
RRH-35-12-40
TME Symbol:
RRH-35-12-40

Specification

Manufacturer
RICHCO
Type of ferrite
sleeve
Length
4mm
Internal diameter
1.2mm
Outside diameter
3.5mm
Core material
ferromagnetic A5
Impedance at 25MHz
31Ω
Ferrite features
reduce electromagnetic interference
Impedance at 100MHz
46Ω
Gross weight0.159 g
Certificates
See other products in this category: Ferrite sleeves RICHCO,
*
RRH-35-12-40
4510 in TME stock
Net price for quantities from 16 pcs - 0.06 USDGross price for quantities from 16 pcs - 0.06 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 4000 pcs - 0.03 USDGross price for quantities from 4000 pcs - 0.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 16.
Multiplicity: 1.
Packaging method by the manufacturerBag = 4 000 pcs