+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RRH-35-18-35

Ferrite: sleeve; L: 3.5mm; Øint: 1.8mm; Øout: 3.5mm; 19Ω


Manufacturer: RICHCO

Manufacturer part number:
RRH-35-18-35
TME Symbol:
RRH-35-18-35

Specification

Manufacturer
RICHCO
Type of ferrite
sleeve
Length
3.5mm
Internal diameter
1.8mm
Outside diameter
3.5mm
Core material
ferromagnetic A5
Impedance at 25MHz
19Ω
Ferrite features
reduce electromagnetic interference
Impedance at 100MHz
37Ω
Gross weight0.121 g
Certificates
See other products in this category: Ferrite sleeves RICHCO,
*
RRH-35-18-35
1775 in TME stock
Net price for quantities from 25 pcs - 0.09 USDGross price for quantities from 25 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 4000 pcs - 0.04 USDGross price for quantities from 4000 pcs - 0.04 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 25.
Multiplicity: 5.