+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RRH-60-30-250

Ferrite: sleeve; L: 25mm; Øint: 3mm; Øout: 6mm; ferromagnetic A5


Manufacturer: RICHCO

Manufacturer part number:
RRH-60-30-250
TME Symbol:
RRH-60-30-250

Specification

Manufacturer
RICHCO
Type of ferrite
sleeve
Length
25mm
Internal diameter
3mm
Outside diameter
6mm
Core material
ferromagnetic A5
Impedance at 25MHz
120Ω
Ferrite features
reduce electromagnetic interference
Impedance at 100MHz
175Ω
Gross weight2.786 g
Certificates
See other products in this category: Ferrite sleeves RICHCO,
*
RRH-60-30-250
1017 in TME stock
Net price for quantities from 5 pcs - 0.37 USDGross price for quantities from 5 pcs - 0.37 USD
Net price for quantities from 25 pcs - 0.28 USDGross price for quantities from 25 pcs - 0.28 USD
Net price for quantities from 100 pcs - 0.22 USDGross price for quantities from 100 pcs - 0.22 USD
Net price for quantities from 500 pcs - 0.20 USDGross price for quantities from 500 pcs - 0.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs