+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RRH-60-32-180

Ferrite: sleeve; L: 18mm; Øint: 3.15mm; Øout: 6mm; ferromagnetic A5


Manufacturer: RICHCO

Manufacturer part number:
RRH-60-32-180
TME Symbol:
RRH-60-32-180

Specification

Manufacturer
RICHCO
Type of ferrite
sleeve
Length
18mm
Internal diameter
3.15mm
Outside diameter
6mm
Core material
ferromagnetic A5
Impedance at 25MHz
100Ω
Ferrite features
reduce electromagnetic interference
Impedance at 100MHz
155Ω
Gross weight1.755 g
Certificates
See other products in this category: Ferrite sleeves RICHCO,
*
RRH-60-32-180
1785 in TME stock
Net price for quantities from 5 pcs - 0.30 USDGross price for quantities from 5 pcs - 0.30 USD
Net price for quantities from 25 pcs - 0.20 USDGross price for quantities from 25 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.16 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 500 pcs