+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RRH-64-33-127

Ferrite: sleeve; L: 12.7mm; Øint: 3.3mm; Øout: 6.35mm; 55Ω


Manufacturer: RICHCO

Manufacturer part number:
RRH-64-33-127
TME Symbol:
RRH-64-33-127

Specification

Manufacturer
RICHCO
Type of ferrite
sleeve
Length
12.7mm
Internal diameter
3.3mm
Outside diameter
6.35mm
Core material
ferromagnetic A5
Impedance at 25MHz
55Ω
Ferrite features
reduce electromagnetic interference
Impedance at 100MHz
80Ω
Gross weight1.4 g
Certificates
See other products in this category: Ferrite sleeves RICHCO,
*
RRH-64-33-127
9 in TME stock
Net price for quantities from 2 pcs - 0.23 USDGross price for quantities from 2 pcs - 0.23 USD
Net price for quantities from 25 pcs - 0.19 USDGross price for quantities from 25 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs