+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: RICHCO
Manufacturer | RICHCO | |
Type of inductor | ferrite | |
Number of coil turns | 2 | |
Impedance at 25MHz | 510Ω | |
Impedance at 100MHz | 580Ω | |
Number of windings | 1 | |
Mounting | THT | |
Core material | ferromagnetic A5 | |
Body dimensions | Ø6x10mm | |
Height | 10mm | |
Diameter | 6mm |