+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RRH6-2-15-K5B

Inductor: ferrite; Number of coil turns: 1.5; Imp.@ 25MHz: 340Ω


Manufacturer: RICHCO

Manufacturer part number:
RRH6-2-15-K5B
TME Symbol:
RRH6-2-15-K5B

Specification

Manufacturer
RICHCO
Type of inductor
ferrite
Number of coil turns
1.5
Impedance at 25MHz
340Ω
Impedance at 100MHz
450Ω
Number of windings
2
Mounting
THT
Core material
ferromagnetic A5
Body dimensions
Ø6x10mm
Height
10mm
Diameter
6mm
Gross weight1.668 g
Certificates
See other products in this category: Ferrite - inductors RICHCO,
*
RRH6-2-15-K5B
3518 in TME stock
Net price for quantities from 5 pcs - 0.30 USDGross price for quantities from 5 pcs - 0.30 USD
Net price for quantities from 25 pcs - 0.23 USDGross price for quantities from 25 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcsCardboard = 1 000 pcs